Eaton 2-Axis Joystick Round, IP66 415V ac

RS Stock No.: 240-300Brand: EatonManufacturers Part No.: 178577 M22S-WRJS2V
brand-logo
View all in Joysticks

Technical Document

Specifications

Brand

Eaton

Series

RMQ-Titan

Number of Axes

2

IP Rating

IP66

Handle Type

Round

Contact Voltage Rating

415V ac

Country of Origin

Germany

Stock information temporarily unavailable.

BD 40.513

BD 40.513 Each (Exc. Vat)

BD 44.564

BD 44.564 Each (inc. VAT)

Eaton 2-Axis Joystick Round, IP66 415V ac

BD 40.513

BD 40.513 Each (Exc. Vat)

BD 44.564

BD 44.564 Each (inc. VAT)

Eaton 2-Axis Joystick Round, IP66 415V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Series

RMQ-Titan

Number of Axes

2

IP Rating

IP66

Handle Type

Round

Contact Voltage Rating

415V ac

Country of Origin

Germany