Technical Document
Specifications
Brand
EatonProduct Type
Support Frame
Series
xComfort KLV
Width
360mm
Height
715mm
Depth
32mm
For Use With
KLV Distribution Board
Country of Origin
Czech Republic
Stock information temporarily unavailable.
BD 25.025
BD 25.025 Each (Exc. Vat)
BD 27.527
BD 27.527 Each (inc. VAT)
Eaton xComfort KLV Series Support Frame, 715mm H, 360mm W, 32mm D For Use With KLV Distribution Board
1
BD 25.025
BD 25.025 Each (Exc. Vat)
BD 27.527
BD 27.527 Each (inc. VAT)
Eaton xComfort KLV Series Support Frame, 715mm H, 360mm W, 32mm D For Use With KLV Distribution Board
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 25.025 |
5 - 9 | BD 24.942 |
10+ | BD 24.673 |
Technical Document
Specifications
Brand
EatonProduct Type
Support Frame
Series
xComfort KLV
Width
360mm
Height
715mm
Depth
32mm
For Use With
KLV Distribution Board
Country of Origin
Czech Republic