Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton Eaton XV-303 Series Programmable Display Touch-Screen HMI Display - 10.1 in, TFT Display, 1024 x 600

RS Stock No.: 272-1290Brand: EatonManufacturers Part No.: 179670 XV-303-10-CE2-A00-1C
brand-logo
View all in HMI Displays

Technical Document

Specifications

Brand

Eaton

Manufacturer Series

Eaton XV-303

Product Range

Programmable Display

Display Type

TFT

Manufacturer Part No.

179670 XV-303-10-CE2-A00-1C

Display Resolution

1024 x 600

Display Size

10.1 in

Country of Origin

Germany

Stock information temporarily unavailable.

BD 1,543.130

BD 1,543.130 Each (Exc. Vat)

BD 1,697.443

BD 1,697.443 Each (inc. VAT)

Eaton Eaton XV-303 Series Programmable Display Touch-Screen HMI Display - 10.1 in, TFT Display, 1024 x 600

BD 1,543.130

BD 1,543.130 Each (Exc. Vat)

BD 1,697.443

BD 1,697.443 Each (inc. VAT)

Eaton Eaton XV-303 Series Programmable Display Touch-Screen HMI Display - 10.1 in, TFT Display, 1024 x 600
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Manufacturer Series

Eaton XV-303

Product Range

Programmable Display

Display Type

TFT

Manufacturer Part No.

179670 XV-303-10-CE2-A00-1C

Display Resolution

1024 x 600

Display Size

10.1 in

Country of Origin

Germany