Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton XV-313 Series Touch Screen HMI - 10.1 in, TFT Display, 1024 x 600

RS Stock No.: 272-1292Brand: EatonManufacturers Part No.: 179672 XV-313-10-B00-A00-1C
brand-logo
View all in HMI Displays

Technical Document

Specifications

Brand

Eaton

Manufacturer Series

XV-313

Display Type

TFT

Manufacturer Part No.

179672 XV-313-10-B00-A00-1C

Display Resolution

1024 x 600

Display Size

10.1 in

Country of Origin

Germany

Stock information temporarily unavailable.

BD 1,471.916

BD 1,471.916 Each (Exc. Vat)

BD 1,619.108

BD 1,619.108 Each (inc. VAT)

Eaton XV-313 Series Touch Screen HMI - 10.1 in, TFT Display, 1024 x 600

BD 1,471.916

BD 1,471.916 Each (Exc. Vat)

BD 1,619.108

BD 1,619.108 Each (inc. VAT)

Eaton XV-313 Series Touch Screen HMI - 10.1 in, TFT Display, 1024 x 600
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Manufacturer Series

XV-313

Display Type

TFT

Manufacturer Part No.

179672 XV-313-10-B00-A00-1C

Display Resolution

1024 x 600

Display Size

10.1 in

Country of Origin

Germany