Technical Document
Specifications
Brand
EatonBody Style
Rectangular
Terminal Type
Cage Clamp
Switching Current
6A
Housing Material
Plastic
IP Rating
IP66, IP67
Dimensions
110 x 31 x 47mm
Country of Origin
Germany
BD 26.956
BD 26.956 Each (Exc. Vat)
BD 29.652
BD 29.652 Each (inc. VAT)
Rectangular Plastic Precision Position Switch, 6A, IP66, IP67, 110 x 31 x 47mm
1
BD 26.956
BD 26.956 Each (Exc. Vat)
BD 29.652
BD 29.652 Each (inc. VAT)
Rectangular Plastic Precision Position Switch, 6A, IP66, IP67, 110 x 31 x 47mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
EatonBody Style
Rectangular
Terminal Type
Cage Clamp
Switching Current
6A
Housing Material
Plastic
IP Rating
IP66, IP67
Dimensions
110 x 31 x 47mm
Country of Origin
Germany