Technical Document
Specifications
Brand
EatonBody Style
Rectangular
Terminal Type
Cage Clamp
Switching Current
6A
Housing Material
Plastic
IP Rating
IP66, IP67
Dimensions
181 x 34 x 31mm
Country of Origin
Germany
BD 25.730
BD 25.730 Each (Exc. Vat)
BD 28.303
BD 28.303 Each (inc. VAT)
1
BD 25.730
BD 25.730 Each (Exc. Vat)
BD 28.303
BD 28.303 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonBody Style
Rectangular
Terminal Type
Cage Clamp
Switching Current
6A
Housing Material
Plastic
IP Rating
IP66, IP67
Dimensions
181 x 34 x 31mm
Country of Origin
Germany