Technical Document
Specifications
Brand
EatonBlock Type
Contact Block
Voltage Rating
230 V ac, 24V dc
Series
RMQ Titan M22
Contact Configuration
1NC
Terminal Type
Push In
Current Rating
1.5A
Country of Origin
Germany
Product details
Eaton Flat Compact Contact Blocks- M22 Series
Introducing the M22 range of flat contact blocks by Eaton. The M22 range of products consists of high quality, high performing and durable contact blocks that are a necessary part of a user's day to day operations. A contact block provides consistency to operations, machinery and overall performance. Eaton's contact blocks have been created and designed to be used for a multitude of different applications such as push buttons, signal controllers. Some examples of where they may commonly be found functioning are with the service sectors and energy distribution panels.
This compact range of contact blocks provides greater flexibility and more space than standard RMQ contact blocks. Designed to allow quick assembly of panel mount indicators and control components with a reduced mounting depth to less than 30 mm.
Features & Benefits
Front fixing, front mounting contact block
Fixes to the rear of the actuator
Push-in tool-less terminals
The block forms part of the M22 Series
Suitable to use with M22 Series modular push buttons and switches
Quick, simple and easy to install
Heavy-duty construction
IP20 degree of ingress protection
Approvals
CE, UL, CSA, EAC
BD 4.020
BD 4.020 Each (Exc. Vat)
BD 4.422
BD 4.422 Each (inc. VAT)
1
BD 4.020
BD 4.020 Each (Exc. Vat)
BD 4.422
BD 4.422 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonBlock Type
Contact Block
Voltage Rating
230 V ac, 24V dc
Series
RMQ Titan M22
Contact Configuration
1NC
Terminal Type
Push In
Current Rating
1.5A
Country of Origin
Germany
Product details
Eaton Flat Compact Contact Blocks- M22 Series
Introducing the M22 range of flat contact blocks by Eaton. The M22 range of products consists of high quality, high performing and durable contact blocks that are a necessary part of a user's day to day operations. A contact block provides consistency to operations, machinery and overall performance. Eaton's contact blocks have been created and designed to be used for a multitude of different applications such as push buttons, signal controllers. Some examples of where they may commonly be found functioning are with the service sectors and energy distribution panels.
This compact range of contact blocks provides greater flexibility and more space than standard RMQ contact blocks. Designed to allow quick assembly of panel mount indicators and control components with a reduced mounting depth to less than 30 mm.
Features & Benefits
Front fixing, front mounting contact block
Fixes to the rear of the actuator
Push-in tool-less terminals
The block forms part of the M22 Series
Suitable to use with M22 Series modular push buttons and switches
Quick, simple and easy to install
Heavy-duty construction
IP20 degree of ingress protection
Approvals
CE, UL, CSA, EAC