Eaton RMQ Titan M22 Series Contact Block, 24 V dc, 230V ac, 1NO

RS Stock No.: 124-5192Brand: EatonManufacturers Part No.: 180792 M22-FK10
brand-logo

Technical Document

Specifications

Brand

Eaton

Block Type

Contact Block

Voltage Rating

24 V dc, 230V ac

Series

RMQ Titan M22

Contact Configuration

1NO

Terminal Type

Push In

Body/Fixing Collar Included

Yes

Current Rating

1.5A

Country of Origin

Germany

Product details

Eaton Flat Compact Contact Blocks- M22 Series

Introducing the M22 range of flat contact blocks by Eaton. The M22 range of products consists of high quality, high performing and durable contact blocks that are a necessary part of a user's day to day operations. A contact block provides consistency to operations, machinery and overall performance. Eaton's contact blocks have been created and designed to be used for a multitude of different applications such as push buttons, signal controllers. Some examples of where they may commonly be found functioning are with the service sectors and energy distribution panels.

This compact range of contact blocks provides greater flexibility and more space than standard RMQ contact blocks. Designed to allow quick assembly of panel mount indicators and control components with a reduced mounting depth to less than 30 mm.

Features & Benefits

• Front fixing, front mounting contact block
• Fixes to the rear of the actuator
• Push-in tool-less terminals
• The block forms part of the M22 Series
• Suitable to use with M22 Series modular push buttons and switches
• Quick, simple and easy to install
• Heavy-duty construction
• IP20 degree of ingress protection

Approvals

CE, UL, CSA, EAC

Stock information temporarily unavailable.

BD 4.059

BD 4.059 Each (Exc. Vat)

BD 4.465

BD 4.465 Each (inc. VAT)

Eaton RMQ Titan M22 Series Contact Block, 24 V dc, 230V ac, 1NO

BD 4.059

BD 4.059 Each (Exc. Vat)

BD 4.465

BD 4.465 Each (inc. VAT)

Eaton RMQ Titan M22 Series Contact Block, 24 V dc, 230V ac, 1NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Block Type

Contact Block

Voltage Rating

24 V dc, 230V ac

Series

RMQ Titan M22

Contact Configuration

1NO

Terminal Type

Push In

Body/Fixing Collar Included

Yes

Current Rating

1.5A

Country of Origin

Germany

Product details

Eaton Flat Compact Contact Blocks- M22 Series

Introducing the M22 range of flat contact blocks by Eaton. The M22 range of products consists of high quality, high performing and durable contact blocks that are a necessary part of a user's day to day operations. A contact block provides consistency to operations, machinery and overall performance. Eaton's contact blocks have been created and designed to be used for a multitude of different applications such as push buttons, signal controllers. Some examples of where they may commonly be found functioning are with the service sectors and energy distribution panels.

This compact range of contact blocks provides greater flexibility and more space than standard RMQ contact blocks. Designed to allow quick assembly of panel mount indicators and control components with a reduced mounting depth to less than 30 mm.

Features & Benefits

• Front fixing, front mounting contact block
• Fixes to the rear of the actuator
• Push-in tool-less terminals
• The block forms part of the M22 Series
• Suitable to use with M22 Series modular push buttons and switches
• Quick, simple and easy to install
• Heavy-duty construction
• IP20 degree of ingress protection

Approvals

CE, UL, CSA, EAC