Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton Fuse Switch Disconnector, 3 Pole, 160A Max Current, 160A Fuse Current

RS Stock No.: 132-498Brand: EatonManufacturers Part No.: 1814187 DMVS-160N/1
brand-logo
View all in Fuse Switch Disconnectors

Technical Document

Specifications

Brand

Eaton

Number of Poles

3

Maximum Current

160A

Fuse Current Rating

160A

Enclosed/Not Enclosed

Enclosed

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 134.799

BD 134.799 Each (Exc. Vat)

BD 148.279

BD 148.279 Each (inc. VAT)

Eaton Fuse Switch Disconnector, 3 Pole, 160A Max Current, 160A Fuse Current

BD 134.799

BD 134.799 Each (Exc. Vat)

BD 148.279

BD 148.279 Each (inc. VAT)

Eaton Fuse Switch Disconnector, 3 Pole, 160A Max Current, 160A Fuse Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Number of Poles

3

Maximum Current

160A

Fuse Current Rating

160A

Enclosed/Not Enclosed

Enclosed

Country of Origin

United Kingdom