Technical Document
Specifications
Brand
EatonSeries
Eaton xEffect
Width
8mm
Height
11mm
Depth
183mm
Length
183mm
Colour
Grey
Country of Origin
Germany
Stock information temporarily unavailable.
BD 5.731
BD 5.731 1 Pack of 2 (Exc. Vat)
BD 6.304
BD 6.304 1 Pack of 2 (inc. VAT)
Eaton Eaton xEffect Series Grey, 11mm H, 8mm W, 183mm D, 183mm L
1
BD 5.731
BD 5.731 1 Pack of 2 (Exc. Vat)
BD 6.304
BD 6.304 1 Pack of 2 (inc. VAT)
Eaton Eaton xEffect Series Grey, 11mm H, 8mm W, 183mm D, 183mm L
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonSeries
Eaton xEffect
Width
8mm
Height
11mm
Depth
183mm
Length
183mm
Colour
Grey
Country of Origin
Germany