Technical Document
Specifications
Brand
EatonMonitoring Application
Insulation
Voltage Sensing Range
0 → 400V ac
Mounting Type
DIN Rail
Minimum Operating Temperature
-25°C
Height
78mm
Width
22.5mm
Maximum Operating Temperature
+60°C
Length
109.5mm
Minimum Voltage Sensed
0V ac
Dimensions
109.5 x 22.5 x 78mm
Operating Temperature Range
+60°C
Maximum Voltage Sensed
400V ac
Terminal Type
Screw
Country of Origin
Germany
BD 121.363
BD 121.363 Each (Exc. Vat)
BD 133.499
BD 133.499 Each (inc. VAT)
1
BD 121.363
BD 121.363 Each (Exc. Vat)
BD 133.499
BD 133.499 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonMonitoring Application
Insulation
Voltage Sensing Range
0 → 400V ac
Mounting Type
DIN Rail
Minimum Operating Temperature
-25°C
Height
78mm
Width
22.5mm
Maximum Operating Temperature
+60°C
Length
109.5mm
Minimum Voltage Sensed
0V ac
Dimensions
109.5 x 22.5 x 78mm
Operating Temperature Range
+60°C
Maximum Voltage Sensed
400V ac
Terminal Type
Screw
Country of Origin
Germany