Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton Series C22 Series Illuminated Illuminated Push Button Switch, Momentary, Threaded, 22.5mm Cutout, 1NO, Green LED,

RS Stock No.: 244-378Brand: EatonManufacturers Part No.: 185594 C22-DL-G-K10-24-P65
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Eaton

Switch Operation

Momentary

Illuminated

Yes

Series

Series C22

Panel Cut Out Diameter

22.5mm

Mounting Type

Threaded

Push Button Colour

Green

Contact Configuration

1NO

Voltage Rating

24V

LED Colour

Green

IP Rating

IP67, IP69K

Manufacturer Part No.

185594 C22-DL-G-K10-24-P65

Country of Origin

Germany

Stock information temporarily unavailable.

BD 32.136

BD 32.136 Each (Exc. Vat)

BD 35.350

BD 35.350 Each (inc. VAT)

Eaton Series C22 Series Illuminated Illuminated Push Button Switch, Momentary, Threaded, 22.5mm Cutout, 1NO, Green LED,

BD 32.136

BD 32.136 Each (Exc. Vat)

BD 35.350

BD 35.350 Each (inc. VAT)

Eaton Series C22 Series Illuminated Illuminated Push Button Switch, Momentary, Threaded, 22.5mm Cutout, 1NO, Green LED,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Switch Operation

Momentary

Illuminated

Yes

Series

Series C22

Panel Cut Out Diameter

22.5mm

Mounting Type

Threaded

Push Button Colour

Green

Contact Configuration

1NO

Voltage Rating

24V

LED Colour

Green

IP Rating

IP67, IP69K

Manufacturer Part No.

185594 C22-DL-G-K10-24-P65

Country of Origin

Germany