Technical Document
Specifications
Brand
EatonPower Rating
0.75
Phase
1
Supply Voltage
115 V ac
Current Rating
4.3 A
For Use With
Motors
Series
DC1
Country of Origin
United Kingdom
Stock information temporarily unavailable.
BD 190.312
BD 190.312 Each (Exc. Vat)
BD 209.343
BD 209.343 Each (inc. VAT)
Eaton Inverter Drive, 0.75, 1 Phase, 115 V ac, 4.3 A, DC1 Series
1
BD 190.312
BD 190.312 Each (Exc. Vat)
BD 209.343
BD 209.343 Each (inc. VAT)
Eaton Inverter Drive, 0.75, 1 Phase, 115 V ac, 4.3 A, DC1 Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonPower Rating
0.75
Phase
1
Supply Voltage
115 V ac
Current Rating
4.3 A
For Use With
Motors
Series
DC1
Country of Origin
United Kingdom