Eaton Inverter Drive, 0.37, 1 Phase, 230 V ac, 2.3 A, DC1 Series

RS Stock No.: 239-934Brand: EatonManufacturers Part No.: 185785 DC1-122D3NN-A20CE1
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Brand

Eaton

Power Rating

0.37

Phase

1

Supply Voltage

230 V ac

Current Rating

2.3 A

For Use With

Motors

Series

DC1

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 124.278

BD 124.278 Each (Exc. Vat)

BD 136.706

BD 136.706 Each (inc. VAT)

Eaton Inverter Drive, 0.37, 1 Phase, 230 V ac, 2.3 A, DC1 Series

BD 124.278

BD 124.278 Each (Exc. Vat)

BD 136.706

BD 136.706 Each (inc. VAT)

Eaton Inverter Drive, 0.37, 1 Phase, 230 V ac, 2.3 A, DC1 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Power Rating

0.37

Phase

1

Supply Voltage

230 V ac

Current Rating

2.3 A

For Use With

Motors

Series

DC1

Country of Origin

United Kingdom