Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Eaton Eaton xEnergy Series Metal Support Frame, 390mm H, 312mm W, 48mm D, 48mm L For Use With IZMX16

RS Stock No.: 240-022Brand: EatonManufacturers Part No.: 186697 XTMPIX16AF55-SOND-RAL*
brand-logo
View all in Enclosure Chassis & Frames

Technical Document

Specifications

Brand

Eaton

Product Type

Support Frame

Series

Eaton xEnergy

Width

312mm

Height

390mm

Depth

48mm

Length

48mm

Material

Metal

For Use With

IZMX16

Country of Origin

Czech Republic

Stock information temporarily unavailable.

P.O.A.

Eaton Eaton xEnergy Series Metal Support Frame, 390mm H, 312mm W, 48mm D, 48mm L For Use With IZMX16

P.O.A.

Eaton Eaton xEnergy Series Metal Support Frame, 390mm H, 312mm W, 48mm D, 48mm L For Use With IZMX16
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Product Type

Support Frame

Series

Eaton xEnergy

Width

312mm

Height

390mm

Depth

48mm

Length

48mm

Material

Metal

For Use With

IZMX16

Country of Origin

Czech Republic