Eaton IP64 Keylock Switch 2-Way Ronis-Key

RS Stock No.: 274-1164Brand: EatonManufacturers Part No.: 187063 M30C-FWRS-RS-A1
brand-logo
View all in Key Switches

Technical Document

Specifications

Brand

Eaton

Number of Positions

2

Switch Operation

Spring Return

IP Rating

IP64

Key Type

Ronis

Country of Origin

Germany

Stock information temporarily unavailable.

BD 30.178

BD 30.178 Each (Exc. Vat)

BD 33.196

BD 33.196 Each (inc. VAT)

Eaton IP64 Keylock Switch 2-Way Ronis-Key

BD 30.178

BD 30.178 Each (Exc. Vat)

BD 33.196

BD 33.196 Each (inc. VAT)

Eaton IP64 Keylock Switch 2-Way Ronis-Key
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Number of Positions

2

Switch Operation

Spring Return

IP Rating

IP64

Key Type

Ronis

Country of Origin

Germany