Technical Document
Specifications
Brand
EatonCurrent Rating
13A
Number of Poles
2
Range
AFDD+
Circuit Breaker Type
AFDD
Trip Sensitivity
30mA
Tripping Characteristics
Type B
Rated AC Voltage
240V
Mounting Style
DIN Rail Mount
Earth Leakage Protection Type
AC
Overall Dimensions
54 x 70 x 80mm
Application
Commercial, Residential
Reset Actuator Type
Toggle Switch
Terminal Contact Type
Screw
Overall Width
80mm
Overall Depth
70mm
Breaking Capacity at Maximum Voltage Rating
10 kA
Break Time
Instantaneous
Overall Length
54mm
Country of Origin
Czech Republic
Product details
AFDD
Professional range of Eaton AFDD+ RCBOs for Type B distribution boards. The switch disconnectors are designed for general commercial building applications.
Electric Fire Protection Device
BD 111.001
BD 111.001 Each (Exc. Vat)
BD 122.101
BD 122.101 Each (inc. VAT)
1
BD 111.001
BD 111.001 Each (Exc. Vat)
BD 122.101
BD 122.101 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonCurrent Rating
13A
Number of Poles
2
Range
AFDD+
Circuit Breaker Type
AFDD
Trip Sensitivity
30mA
Tripping Characteristics
Type B
Rated AC Voltage
240V
Mounting Style
DIN Rail Mount
Earth Leakage Protection Type
AC
Overall Dimensions
54 x 70 x 80mm
Application
Commercial, Residential
Reset Actuator Type
Toggle Switch
Terminal Contact Type
Screw
Overall Width
80mm
Overall Depth
70mm
Breaking Capacity at Maximum Voltage Rating
10 kA
Break Time
Instantaneous
Overall Length
54mm
Country of Origin
Czech Republic
Product details
AFDD
Professional range of Eaton AFDD+ RCBOs for Type B distribution boards. The switch disconnectors are designed for general commercial building applications.