Technical Document
Specifications
Brand
EatonCurrent Rating
10A
Number of Poles
2
Range
Eaton Moeller
Trip Sensitivity
30mA
Tripping Characteristics
Type C
Country of Origin
Czech Republic
Stock information temporarily unavailable.
BD 109.021
BD 109.021 Each (Exc. Vat)
BD 119.923
BD 119.923 Each (inc. VAT)
Eaton AFDD, 10A Current Rating, 2P Poles, 30mA Trip Sensitivity, Type C, Eaton Moeller Range
1
BD 109.021
BD 109.021 Each (Exc. Vat)
BD 119.923
BD 119.923 Each (inc. VAT)
Eaton AFDD, 10A Current Rating, 2P Poles, 30mA Trip Sensitivity, Type C, Eaton Moeller Range
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonCurrent Rating
10A
Number of Poles
2
Range
Eaton Moeller
Trip Sensitivity
30mA
Tripping Characteristics
Type C
Country of Origin
Czech Republic