Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton AFDD, 16A Current Rating, 2P Poles, 30mA Trip Sensitivity, Type C, Eaton Moeller Range

RS Stock No.: 248-922Brand: EatonManufacturers Part No.: 187269 AFDD-16/2/C/003-F
brand-logo
View all in RCBOs

Technical Document

Specifications

Brand

Eaton

Current Rating

16A

Number of Poles

2

Range

Eaton Moeller

Trip Sensitivity

30mA

Tripping Characteristics

Type C

Country of Origin

Czech Republic

Stock information temporarily unavailable.

BD 109.021

BD 109.021 Each (Exc. Vat)

BD 119.923

BD 119.923 Each (inc. VAT)

Eaton AFDD, 16A Current Rating, 2P Poles, 30mA Trip Sensitivity, Type C, Eaton Moeller Range

BD 109.021

BD 109.021 Each (Exc. Vat)

BD 119.923

BD 119.923 Each (inc. VAT)

Eaton AFDD, 16A Current Rating, 2P Poles, 30mA Trip Sensitivity, Type C, Eaton Moeller Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Current Rating

16A

Number of Poles

2

Range

Eaton Moeller

Trip Sensitivity

30mA

Tripping Characteristics

Type C

Country of Origin

Czech Republic