Technical Document
Specifications
Brand
EatonContact Current Rating
0.6 → 1 A
Range
Overload Relay
Mounting Style
Direct Mounting
Normal State Configuration
1NC, 1NO
Control Voltage
690 V
Country of Origin
China
You may be interested in
Eaton Overload Relay 1NO + 1NC, 0.6 → 1 A F.L.C, 1 A Contact Rating, 0.37 kW, 690 Vac, SPBrand: Eaton
BD 30.915Each (Exc. Vat)
Stock information temporarily unavailable.
BD 28.924
BD 28.924 Each (Exc. Vat)
BD 31.816
BD 31.816 Each (inc. VAT)
Eaton Overload Relay 1NC, 1NO, 0.6 → 1 A Contact Rating, 690 V, Overload Relay
1
BD 28.924
BD 28.924 Each (Exc. Vat)
BD 31.816
BD 31.816 Each (inc. VAT)
Eaton Overload Relay 1NC, 1NO, 0.6 → 1 A Contact Rating, 690 V, Overload Relay
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Eaton Overload Relay 1NO + 1NC, 0.6 → 1 A F.L.C, 1 A Contact Rating, 0.37 kW, 690 Vac, SPBrand: Eaton
BD 30.915Each (Exc. Vat)
Technical Document
Specifications
Brand
EatonContact Current Rating
0.6 → 1 A
Range
Overload Relay
Mounting Style
Direct Mounting
Normal State Configuration
1NC, 1NO
Control Voltage
690 V
Country of Origin
China
You may be interested in
Eaton Overload Relay 1NO + 1NC, 0.6 → 1 A F.L.C, 1 A Contact Rating, 0.37 kW, 690 Vac, SPBrand: Eaton
BD 30.915Each (Exc. Vat)