Eaton Overload Relay 1NO + 1NC, 0.6 → 1 A F.L.C, 1 A Contact Rating, 0.37 kW, 690 Vac, SP

RS Stock No.: 201-7623Brand: EatonManufacturers Part No.: 190963 ZBT12-1
brand-logo
View all in Contactor Overload Relays

Technical Document

Specifications

Brand

Eaton

FLC Motor Rating

0.6 → 1 A

Contact Current Rating

1 A

Pole Configuration

SP

Series

Eaton Moeller

Power Rating

0.37 kW

Normal State Configuration

1NO + 1NC

Control Voltage

690 Vac

Country of Origin

China

Stock information temporarily unavailable.

BD 28.105

BD 28.105 Each (Exc. Vat)

BD 30.915

BD 30.915 Each (inc. VAT)

Eaton Overload Relay 1NO + 1NC, 0.6 → 1 A F.L.C, 1 A Contact Rating, 0.37 kW, 690 Vac, SP

BD 28.105

BD 28.105 Each (Exc. Vat)

BD 30.915

BD 30.915 Each (inc. VAT)

Eaton Overload Relay 1NO + 1NC, 0.6 → 1 A F.L.C, 1 A Contact Rating, 0.37 kW, 690 Vac, SP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

FLC Motor Rating

0.6 → 1 A

Contact Current Rating

1 A

Pole Configuration

SP

Series

Eaton Moeller

Power Rating

0.37 kW

Normal State Configuration

1NO + 1NC

Control Voltage

690 Vac

Country of Origin

China