Technical Document
Specifications
Brand
EatonCurrent Rating
13A
Number of Poles
1+N
Trip Sensitivity
100mA
Tripping Characteristics
Type C
Range
xEffect
Country of Origin
Romania
Stock information temporarily unavailable.
BD 103.125
BD 103.125 Each (Exc. Vat)
BD 113.437
BD 113.437 Each (inc. VAT)
Eaton RCBO, 13A Current Rating, 1+N Poles, 100mA Trip Sensitivity, Type C, xEffect Range
1
BD 103.125
BD 103.125 Each (Exc. Vat)
BD 113.437
BD 113.437 Each (inc. VAT)
Eaton RCBO, 13A Current Rating, 1+N Poles, 100mA Trip Sensitivity, Type C, xEffect Range
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonCurrent Rating
13A
Number of Poles
1+N
Trip Sensitivity
100mA
Tripping Characteristics
Type C
Range
xEffect
Country of Origin
Romania