Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton EasyE4 Series Logic Module, 24 V dc Supply, Transistor Output, 4 (Analogue), 8 (Digital)-Input, Analogue, Digital

RS Stock No.: 181-9079Brand: EatonManufacturers Part No.: 197213 EASY-E4-DC-12TC1Distrelec Article No.: 30139922
brand-logo

Technical Document

Specifications

Brand

Eaton

Manufacturer Series

easyE4

Number of Inputs

4 (Analogue), 8 (Digital)

Output Type

Transistor

Supply Voltage

24 V dc

Input Type

Analogue, Digital

Number of Digital Inputs

8

Number of Outputs

4

Voltage Category

24 V

Network Type

Ethernet

Number of Digital Outputs

4

Display Included

Yes

Programming Interface

Ethernet

Depth

90mm

Minimum Operating Temperature

-25°C

Length

71.5mm

Width

58mm

Number of Analogue Inputs

4

Dimensions

71.5 x 58 x 90 mm

Maximum Operating Temperature

+55°C

Standards Met

CSA C22.2 No.61010, cULus acc. to UL 61010, EN 50178, EN 61000-6-2, EN 61000-6-3, EN 61010, IEC 60068-2-27, IEC 60068-2-30, IEC 60068-2-6, IEC 61131-2

Mounting Type

Wall Round

Programming Language Used

Easy Programming EDP, Function Block Diagram (FBD), Ladder Diagram (LD), Structured Text (ST)

Distrelec Product Id

30139922

Country of Origin

Estonia

Product details

Eaton Programmable Logic Modules (PLCs) - easyE4 Series

Implementing control has been made easy with the easyE4 series of logic modules and control relays from Eaton, valuable time is freed up with the convenient and faster new technology, for power management needs. The number of input/output can be extended easily with a unique Eaton plug connector, meaning expansion modules can be added to meet your needs. User-friendly easySoft software allows users to create and adapt diagrams, whilst easy navigation menus, simulation, and online communications make this series intuitive and simple.

Eaton's easyE4 PLCs offers a wide variety of function, control of tasks are performed by the base unit via integrated inputs/outputs whilst tailoring of the systems is available through the expansion modules. The PLCs also feature Ethernet and NET interfaces and allow a maximum of 8 devices to communicate with each other, additional devices can also be connected for more complex tasks. Another feature of the series is allowing the modules to run parallel to a maximum of 10 clusters, and with Modbus TCP protocol the Eaton XC300 can be used as a central master control system for all E4 devices.

Features and Benefits:

• IIoT architectures integration, enabling transfer to the cloud
• Flexibility with up to 11 local expansion modules per unit
• AC/DC/UC mixed connection (12/24 V DC, 24 V AC, 100-240 V AC)
• Unlimited combination of base units and expansion modules
• Ethernet connection
• 188 available input and output
• 4 programming languages
• DCF77 synchronization
• Various visualization options
• Multi-level password protection and individual user list
• 12 V DC to 24 V DC operational voltage available in this series
• Easy to use software
• Expansion and logic modules available

Application:

The easyE4 series from Eaton offers a large number of functions such as logic, timing relay, counter functions, time switch, PID, Arithmetic and operating and display functions. The intelligent features in a PLC make them integral to a wide range of applications in automotive, industrial, building, environmental, maritime and light and show technologies.

Stock information temporarily unavailable.

BD 83.685

BD 83.685 Each (Exc. Vat)

BD 92.053

BD 92.053 Each (inc. VAT)

Eaton EasyE4 Series Logic Module, 24 V dc Supply, Transistor Output, 4 (Analogue), 8 (Digital)-Input, Analogue, Digital

BD 83.685

BD 83.685 Each (Exc. Vat)

BD 92.053

BD 92.053 Each (inc. VAT)

Eaton EasyE4 Series Logic Module, 24 V dc Supply, Transistor Output, 4 (Analogue), 8 (Digital)-Input, Analogue, Digital
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Manufacturer Series

easyE4

Number of Inputs

4 (Analogue), 8 (Digital)

Output Type

Transistor

Supply Voltage

24 V dc

Input Type

Analogue, Digital

Number of Digital Inputs

8

Number of Outputs

4

Voltage Category

24 V

Network Type

Ethernet

Number of Digital Outputs

4

Display Included

Yes

Programming Interface

Ethernet

Depth

90mm

Minimum Operating Temperature

-25°C

Length

71.5mm

Width

58mm

Number of Analogue Inputs

4

Dimensions

71.5 x 58 x 90 mm

Maximum Operating Temperature

+55°C

Standards Met

CSA C22.2 No.61010, cULus acc. to UL 61010, EN 50178, EN 61000-6-2, EN 61000-6-3, EN 61010, IEC 60068-2-27, IEC 60068-2-30, IEC 60068-2-6, IEC 61131-2

Mounting Type

Wall Round

Programming Language Used

Easy Programming EDP, Function Block Diagram (FBD), Ladder Diagram (LD), Structured Text (ST)

Distrelec Product Id

30139922

Country of Origin

Estonia

Product details

Eaton Programmable Logic Modules (PLCs) - easyE4 Series

Implementing control has been made easy with the easyE4 series of logic modules and control relays from Eaton, valuable time is freed up with the convenient and faster new technology, for power management needs. The number of input/output can be extended easily with a unique Eaton plug connector, meaning expansion modules can be added to meet your needs. User-friendly easySoft software allows users to create and adapt diagrams, whilst easy navigation menus, simulation, and online communications make this series intuitive and simple.

Eaton's easyE4 PLCs offers a wide variety of function, control of tasks are performed by the base unit via integrated inputs/outputs whilst tailoring of the systems is available through the expansion modules. The PLCs also feature Ethernet and NET interfaces and allow a maximum of 8 devices to communicate with each other, additional devices can also be connected for more complex tasks. Another feature of the series is allowing the modules to run parallel to a maximum of 10 clusters, and with Modbus TCP protocol the Eaton XC300 can be used as a central master control system for all E4 devices.

Features and Benefits:

• IIoT architectures integration, enabling transfer to the cloud
• Flexibility with up to 11 local expansion modules per unit
• AC/DC/UC mixed connection (12/24 V DC, 24 V AC, 100-240 V AC)
• Unlimited combination of base units and expansion modules
• Ethernet connection
• 188 available input and output
• 4 programming languages
• DCF77 synchronization
• Various visualization options
• Multi-level password protection and individual user list
• 12 V DC to 24 V DC operational voltage available in this series
• Easy to use software
• Expansion and logic modules available

Application:

The easyE4 series from Eaton offers a large number of functions such as logic, timing relay, counter functions, time switch, PID, Arithmetic and operating and display functions. The intelligent features in a PLC make them integral to a wide range of applications in automotive, industrial, building, environmental, maritime and light and show technologies.