Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton 4 Pole Surface Mount Isolator Switch - 32A Maximum Current, 15kW Power Rating, IP65

RS Stock No.: 266-4686Brand: EatonManufacturers Part No.: 197356 P1-32/SE1/SVB/N
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

Eaton

Number of Poles

4

Maximum Current

32A

Mounting Type

Surface Mount

IP Rating

IP65

Power Rating

15kW

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 130.036

BD 130.036 Each (Exc. Vat)

BD 143.040

BD 143.040 Each (inc. VAT)

Eaton 4 Pole Surface Mount Isolator Switch - 32A Maximum Current, 15kW Power Rating, IP65

BD 130.036

BD 130.036 Each (Exc. Vat)

BD 143.040

BD 143.040 Each (inc. VAT)

Eaton 4 Pole Surface Mount Isolator Switch - 32A Maximum Current, 15kW Power Rating, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Number of Poles

4

Maximum Current

32A

Mounting Type

Surface Mount

IP Rating

IP65

Power Rating

15kW

Country of Origin

United Kingdom