Technical Document
Specifications
Brand
EatonNumber of Poles
2
Maximum Current
20A
Fuse Current Rating
20A
Enclosed/Not Enclosed
Enclosed
Mounting Type
Surface Mount
Normal State Configuration
2NO
Range
Main Switch, Maintenance Switch, Switch Disconnector
Series
T0
Auxiliary Contacts Available
No
Terminal Type
Screw
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+40°C
Voltage Rating
690V ac
Country of Origin
United Kingdom
BD 103.824
BD 103.824 Each (Exc. Vat)
BD 114.206
BD 114.206 Each (inc. VAT)
1
BD 103.824
BD 103.824 Each (Exc. Vat)
BD 114.206
BD 114.206 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonNumber of Poles
2
Maximum Current
20A
Fuse Current Rating
20A
Enclosed/Not Enclosed
Enclosed
Mounting Type
Surface Mount
Normal State Configuration
2NO
Range
Main Switch, Maintenance Switch, Switch Disconnector
Series
T0
Auxiliary Contacts Available
No
Terminal Type
Screw
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+40°C
Voltage Rating
690V ac
Country of Origin
United Kingdom