Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Eaton EasyE4 Series Control Relay, 264 V Supply, Relay Output, 4-Input, Digital Input

RS Stock No.: 235-4818Brand: EatonManufacturers Part No.: 197510 EASY-E4-UC-8RE1P
brand-logo

Technical Document

Specifications

Brand

Eaton

Manufacturer Series

easyE4

Number of Inputs

4

Output Type

Relay

Supply Voltage

264 V

Input Type

Digital

Number of Digital Inputs

4

Number of Outputs

4

Voltage Category

24 V dc

Network Type

Ethernet

Number of Digital Outputs

4

Display Included

No

Depth

58mm

Length

90mm

Width

36mm

Number of Analogue Outputs

0

Number of Analogue Inputs

0

Mounting Type

Wall Mount

Minimum Operating Temperature

-25°C

Dimensions

58 x 90 x 36 mm

Maximum Operating Temperature

+55°C

Standards Met

CE

Country of Origin

Estonia

Stock information temporarily unavailable.

BD 45.318

BD 45.318 Each (Exc. Vat)

BD 49.850

BD 49.850 Each (inc. VAT)

Eaton EasyE4 Series Control Relay, 264 V Supply, Relay Output, 4-Input, Digital Input

BD 45.318

BD 45.318 Each (Exc. Vat)

BD 49.850

BD 49.850 Each (inc. VAT)

Eaton EasyE4 Series Control Relay, 264 V Supply, Relay Output, 4-Input, Digital Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Manufacturer Series

easyE4

Number of Inputs

4

Output Type

Relay

Supply Voltage

264 V

Input Type

Digital

Number of Digital Inputs

4

Number of Outputs

4

Voltage Category

24 V dc

Network Type

Ethernet

Number of Digital Outputs

4

Display Included

No

Depth

58mm

Length

90mm

Width

36mm

Number of Analogue Outputs

0

Number of Analogue Inputs

0

Mounting Type

Wall Mount

Minimum Operating Temperature

-25°C

Dimensions

58 x 90 x 36 mm

Maximum Operating Temperature

+55°C

Standards Met

CE

Country of Origin

Estonia