0.75 kW Motor Controller, 400 → 480 V ac, 3 Phase, 2.4 A, Speed Controller Function, 480 V

RS Stock No.: 253-398Brand: EatonManufacturers Part No.: 198727 RASP5-2401A31-512R100S1
brand-logo
View all in Motor Controllers

Technical Document

Specifications

Brand

Eaton

Phase

3

Control Function

Speed Controller

Supply Voltage

400 → 480 V ac

Current Rating

2.4 A

Voltage Rating

480 V

Power Rating

0.75 kW

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 753.291

BD 753.291 Each (Exc. Vat)

BD 828.620

BD 828.620 Each (inc. VAT)

0.75 kW Motor Controller, 400 → 480 V ac, 3 Phase, 2.4 A, Speed Controller Function, 480 V

BD 753.291

BD 753.291 Each (Exc. Vat)

BD 828.620

BD 828.620 Each (inc. VAT)

0.75 kW Motor Controller, 400 → 480 V ac, 3 Phase, 2.4 A, Speed Controller Function, 480 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Phase

3

Control Function

Speed Controller

Supply Voltage

400 → 480 V ac

Current Rating

2.4 A

Voltage Rating

480 V

Power Rating

0.75 kW

Country of Origin

United Kingdom