Technical Document
Specifications
Brand
EatonPhase
3
Control Function
Speed Controller
Supply Voltage
400 → 480 V ac
Current Rating
2.4 A
Voltage Rating
480 V
Power Rating
0.75 kW
Country of Origin
United Kingdom
Stock information temporarily unavailable.
BD 695.172
BD 695.172 Each (Exc. Vat)
BD 764.689
BD 764.689 Each (inc. VAT)
0.75 kW Motor Controller, 400 → 480 V ac, 3 Phase, 2.4 A, Speed Controller Function, 480 V
1
BD 695.172
BD 695.172 Each (Exc. Vat)
BD 764.689
BD 764.689 Each (inc. VAT)
0.75 kW Motor Controller, 400 → 480 V ac, 3 Phase, 2.4 A, Speed Controller Function, 480 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonPhase
3
Control Function
Speed Controller
Supply Voltage
400 → 480 V ac
Current Rating
2.4 A
Voltage Rating
480 V
Power Rating
0.75 kW
Country of Origin
United Kingdom