Technical Document
Specifications
Brand
EatonPhase
3
Control Function
Speed Controller
Supply Voltage
400 → 480 V ac
Current Rating
2.4 A
Voltage Rating
480 V
Power Rating
0.75 kW
Country of Origin
United Kingdom
BD 712.547
BD 712.547 Each (Exc. Vat)
BD 783.802
BD 783.802 Each (inc. VAT)
1
BD 712.547
BD 712.547 Each (Exc. Vat)
BD 783.802
BD 783.802 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonPhase
3
Control Function
Speed Controller
Supply Voltage
400 → 480 V ac
Current Rating
2.4 A
Voltage Rating
480 V
Power Rating
0.75 kW
Country of Origin
United Kingdom