0.75 kW Motor Controller, 400 → 480 V ac, 3 Phase, 2.4 A, Speed Controller Function, 480 V

RS Stock No.: 252-637Brand: EatonManufacturers Part No.: 198873 RASP5-2421EIP-412R100S1
brand-logo
View all in Motor Controllers

Technical Document

Specifications

Brand

Eaton

Phase

3

Control Function

Speed Controller

Supply Voltage

400 → 480 V ac

Current Rating

2.4 A

Voltage Rating

480 V

Power Rating

0.75 kW

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 841.302

BD 841.302 Each (Exc. Vat)

BD 925.432

BD 925.432 Each (inc. VAT)

0.75 kW Motor Controller, 400 → 480 V ac, 3 Phase, 2.4 A, Speed Controller Function, 480 V

BD 841.302

BD 841.302 Each (Exc. Vat)

BD 925.432

BD 925.432 Each (inc. VAT)

0.75 kW Motor Controller, 400 → 480 V ac, 3 Phase, 2.4 A, Speed Controller Function, 480 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Phase

3

Control Function

Speed Controller

Supply Voltage

400 → 480 V ac

Current Rating

2.4 A

Voltage Rating

480 V

Power Rating

0.75 kW

Country of Origin

United Kingdom