Technical Document
Specifications
Brand
EatonPhase
3
Control Function
Speed Controller
Supply Voltage
400 → 480 V ac
Current Rating
2.4 A
Voltage Rating
480 V
Power Rating
0.75 kW
Country of Origin
United Kingdom
Stock information temporarily unavailable.
BD 788.958
BD 788.958 Each (Exc. Vat)
BD 867.854
BD 867.854 Each (inc. VAT)
0.75 kW Motor Controller, 400 → 480 V ac, 3 Phase, 2.4 A, Speed Controller Function, 480 V
1
BD 788.958
BD 788.958 Each (Exc. Vat)
BD 867.854
BD 867.854 Each (inc. VAT)
0.75 kW Motor Controller, 400 → 480 V ac, 3 Phase, 2.4 A, Speed Controller Function, 480 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonPhase
3
Control Function
Speed Controller
Supply Voltage
400 → 480 V ac
Current Rating
2.4 A
Voltage Rating
480 V
Power Rating
0.75 kW
Country of Origin
United Kingdom