Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

0.75 kW Motor Controller, 400 → 480 V ac, 3 Phase, 2.4 A, Speed Controller Function, 480 V

RS Stock No.: 252-640Brand: EatonManufacturers Part No.: 198882 RASP5-2422EIP-412R110S1
brand-logo
View all in Motor Controllers

Technical Document

Specifications

Brand

Eaton

Phase

3

Control Function

Speed Controller

Supply Voltage

400 → 480 V ac

Current Rating

2.4 A

Voltage Rating

480 V

Power Rating

0.75 kW

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 858.693

BD 858.693 Each (Exc. Vat)

BD 944.562

BD 944.562 Each (inc. VAT)

0.75 kW Motor Controller, 400 → 480 V ac, 3 Phase, 2.4 A, Speed Controller Function, 480 V

BD 858.693

BD 858.693 Each (Exc. Vat)

BD 944.562

BD 944.562 Each (inc. VAT)

0.75 kW Motor Controller, 400 → 480 V ac, 3 Phase, 2.4 A, Speed Controller Function, 480 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Phase

3

Control Function

Speed Controller

Supply Voltage

400 → 480 V ac

Current Rating

2.4 A

Voltage Rating

480 V

Power Rating

0.75 kW

Country of Origin

United Kingdom