Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton Eaton Moeller Reversing Starter, Reversing Starter, 3 kW, 480 V ac, 3 Phase, IP65

RS Stock No.: 250-863Brand: EatonManufacturers Part No.: 199087 RAMO5-W214A31-4120S1
brand-logo
View all in Motor Starters

Technical Document

Specifications

Brand

Eaton

Power Rating

3 kW

Range

Eaton Moeller

Motor Starter Type

Reversing Starter

Voltage Rating

480 V ac

Phase

3

Current Rating

6.6 A

IP Rating

IP65

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 459.756

BD 459.756 Each (Exc. Vat)

BD 505.732

BD 505.732 Each (inc. VAT)

Eaton Eaton Moeller Reversing Starter, Reversing Starter, 3 kW, 480 V ac, 3 Phase, IP65

BD 459.756

BD 459.756 Each (Exc. Vat)

BD 505.732

BD 505.732 Each (inc. VAT)

Eaton Eaton Moeller Reversing Starter, Reversing Starter, 3 kW, 480 V ac, 3 Phase, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Power Rating

3 kW

Range

Eaton Moeller

Motor Starter Type

Reversing Starter

Voltage Rating

480 V ac

Phase

3

Current Rating

6.6 A

IP Rating

IP65

Country of Origin

United Kingdom