Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton Contactors Contactor, 24 V ac Coil, 3-Pole, 7 A, 3 kW, 1 NO

RS Stock No.: 240-2768Brand: EatonManufacturers Part No.: 199221 DILM7-10(24V50/60HZ)-PI
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

Eaton

Coil Voltage

24 V ac

Number of Poles

3

Contact Current Rating

7 A

Range

Contactors

Power Rating

3 kW

Normal State Configuration

1 NO

Country of Origin

Romania

Stock information temporarily unavailable.

BD 20.249

BD 20.249 Each (Exc. Vat)

BD 22.274

BD 22.274 Each (inc. VAT)

Eaton Contactors Contactor, 24 V ac Coil, 3-Pole, 7 A, 3 kW, 1 NO

BD 20.249

BD 20.249 Each (Exc. Vat)

BD 22.274

BD 22.274 Each (inc. VAT)

Eaton Contactors Contactor, 24 V ac Coil, 3-Pole, 7 A, 3 kW, 1 NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Coil Voltage

24 V ac

Number of Poles

3

Contact Current Rating

7 A

Range

Contactors

Power Rating

3 kW

Normal State Configuration

1 NO

Country of Origin

Romania