Eaton Contactors Contactor, 48 V ac Coil, 3-Pole, 8 A, 3.7 kW, 1 NC, 1 NO

RS Stock No.: 240-2812Brand: EatonManufacturers Part No.: 199267 DILM8-11(42V50HZ,48V60HZ)-PI
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

Eaton

Coil Voltage

48 V ac

Number of Poles

3

Contact Current Rating

8 A

Range

Contactors

Power Rating

3.7 kW

Normal State Configuration

1 NC, 1 NO

Country of Origin

Romania

Stock information temporarily unavailable.

BD 26.895

BD 26.895 Each (Exc. Vat)

BD 29.585

BD 29.585 Each (inc. VAT)

Eaton Contactors Contactor, 48 V ac Coil, 3-Pole, 8 A, 3.7 kW, 1 NC, 1 NO

BD 26.895

BD 26.895 Each (Exc. Vat)

BD 29.585

BD 29.585 Each (inc. VAT)

Eaton Contactors Contactor, 48 V ac Coil, 3-Pole, 8 A, 3.7 kW, 1 NC, 1 NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Coil Voltage

48 V ac

Number of Poles

3

Contact Current Rating

8 A

Range

Contactors

Power Rating

3.7 kW

Normal State Configuration

1 NC, 1 NO

Country of Origin

Romania