Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton Auxiliary Contact, 1 Contact, 1 N/C, Side Mount, DILA

RS Stock No.: 252-058Brand: EatonManufacturers Part No.: 199324 DILA-XHI01-S-PI
brand-logo
View all in Auxiliary Contacts

Technical Document

Specifications

Brand

Eaton

Number of Contacts

1

Normal State Configuration

1 N/C

Mounting Style

Side Mount

Range

DILA

Series

Eaton Moeller series

Country of Origin

Romania

Stock information temporarily unavailable.

BD 8.002

BD 8.002 Each (Exc. Vat)

BD 8.802

BD 8.802 Each (inc. VAT)

Eaton Auxiliary Contact, 1 Contact, 1 N/C, Side Mount, DILA

BD 8.002

BD 8.002 Each (Exc. Vat)

BD 8.802

BD 8.802 Each (inc. VAT)

Eaton Auxiliary Contact, 1 Contact, 1 N/C, Side Mount, DILA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Number of Contacts

1

Normal State Configuration

1 N/C

Mounting Style

Side Mount

Range

DILA

Series

Eaton Moeller series

Country of Origin

Romania