Eaton Pull Release Control Station Switch - 1 NO + 1 NC, IP65, IP66, IP69

RS Stock No.: 235-4832Brand: EatonManufacturers Part No.: 199350 M22-PVL30/FK11/RG/FIY1
brand-logo
View all in Control Stations

Technical Document

Specifications

Brand

Eaton

Series

RMQ Titan M22

Contact Configuration

1 NO + 1 NC

IP Rating

IP65, IP66, IP69

Cutout Diameter

30mm

Push Button Actuation

Pull Release

Width

43mm

Depth

76mm

Country of Origin

Germany

BD 56.216

BD 56.216 Each (Exc. Vat)

BD 61.838

BD 61.838 Each (inc. VAT)

Eaton Pull Release Control Station Switch - 1 NO + 1 NC, IP65, IP66, IP69

BD 56.216

BD 56.216 Each (Exc. Vat)

BD 61.838

BD 61.838 Each (inc. VAT)

Eaton Pull Release Control Station Switch - 1 NO + 1 NC, IP65, IP66, IP69

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Eaton

Series

RMQ Titan M22

Contact Configuration

1 NO + 1 NC

IP Rating

IP65, IP66, IP69

Cutout Diameter

30mm

Push Button Actuation

Pull Release

Width

43mm

Depth

76mm

Country of Origin

Germany