Auxiliary Contacts Module, 2 Contact, 1NC, 1NO, Side Mount, Eaton Moeller DILH DILH

RS Stock No.: 253-366Brand: EatonManufacturers Part No.: 199559 DILH800-XHI11-SA
brand-logo
View all in Auxiliary Contacts

Technical Document

Specifications

Brand

Eaton

Number of Contacts

2

Normal State Configuration

1NC, 1NO

Mounting Style

Side Mount

Range

Eaton Moeller DILH

Series

DILH

Country of Origin

China

Stock information temporarily unavailable.

BD 18.188

BD 18.188 Each (Exc. Vat)

BD 20.007

BD 20.007 Each (inc. VAT)

Auxiliary Contacts Module, 2 Contact, 1NC, 1NO, Side Mount, Eaton Moeller DILH DILH

BD 18.188

BD 18.188 Each (Exc. Vat)

BD 20.007

BD 20.007 Each (inc. VAT)

Auxiliary Contacts Module, 2 Contact, 1NC, 1NO, Side Mount, Eaton Moeller DILH DILH
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Number of Contacts

2

Normal State Configuration

1NC, 1NO

Mounting Style

Side Mount

Range

Eaton Moeller DILH

Series

DILH

Country of Origin

China