Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton Inverter Drive, 0.37 kW, 3 Phase, 230 V ac, 2.3 A, DB1 Series

RS Stock No.: 252-004Brand: EatonManufacturers Part No.: 199735 DB1-322D3FN-N2CC
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Brand

Eaton

Power Rating

0.37 kW

Phase

3

Supply Voltage

230 V ac

Current Rating

2.3 A

For Use With

Branch Circuits

Series

DB1

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 1,038.403

BD 1,038.403 1 Pack of 10 (Exc. Vat)

BD 1,142.243

BD 1,142.243 1 Pack of 10 (inc. VAT)

Eaton Inverter Drive, 0.37 kW, 3 Phase, 230 V ac, 2.3 A, DB1 Series

BD 1,038.403

BD 1,038.403 1 Pack of 10 (Exc. Vat)

BD 1,142.243

BD 1,142.243 1 Pack of 10 (inc. VAT)

Eaton Inverter Drive, 0.37 kW, 3 Phase, 230 V ac, 2.3 A, DB1 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Power Rating

0.37 kW

Phase

3

Supply Voltage

230 V ac

Current Rating

2.3 A

For Use With

Branch Circuits

Series

DB1

Country of Origin

United Kingdom