Technical Document
Specifications
Brand
EatonNumber of Poles
3
Maximum Current
40A
IP Rating
IP65
Power Rating
15kW
Country of Origin
United Kingdom
Stock information temporarily unavailable.
BD 37.004
BD 37.004 Each (Exc. Vat)
BD 40.704
BD 40.704 Each (inc. VAT)
Eaton 3 Pole Isolator Switch - 40A Maximum Current, 15kW Power Rating, IP65
1
BD 37.004
BD 37.004 Each (Exc. Vat)
BD 40.704
BD 40.704 Each (inc. VAT)
Eaton 3 Pole Isolator Switch - 40A Maximum Current, 15kW Power Rating, IP65
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonNumber of Poles
3
Maximum Current
40A
IP Rating
IP65
Power Rating
15kW
Country of Origin
United Kingdom