Eaton 3 Pole Surface Mount Isolator Switch - 40A Maximum Current, 15kW Power Rating, IP65

RS Stock No.: 273-6478Brand: EatonManufacturers Part No.: 199907 P1-40/I2/HI11
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

Eaton

Number of Poles

3

Maximum Current

40A

Mounting Type

Surface Mount

IP Rating

IP65

Power Rating

15kW

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 61.644

BD 61.644 Each (Exc. Vat)

BD 67.808

BD 67.808 Each (inc. VAT)

Eaton 3 Pole Surface Mount Isolator Switch - 40A Maximum Current, 15kW Power Rating, IP65

BD 61.644

BD 61.644 Each (Exc. Vat)

BD 67.808

BD 67.808 Each (inc. VAT)

Eaton 3 Pole Surface Mount Isolator Switch - 40A Maximum Current, 15kW Power Rating, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Number of Poles

3

Maximum Current

40A

Mounting Type

Surface Mount

IP Rating

IP65

Power Rating

15kW

Country of Origin

United Kingdom