Eaton 3 Pole Surface Mount Isolator Switch - 40A Maximum Current, 15kW Power Rating, IP65

RS Stock No.: 273-6501Brand: EatonManufacturers Part No.: 199930 P1-40/I2-RT
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

Eaton

Number of Poles

3

Maximum Current

40A

Mounting Type

Surface Mount

IP Rating

IP65

Power Rating

15kW

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 50.820

BD 50.820 Each (Exc. Vat)

BD 55.902

BD 55.902 Each (inc. VAT)

Eaton 3 Pole Surface Mount Isolator Switch - 40A Maximum Current, 15kW Power Rating, IP65

BD 50.820

BD 50.820 Each (Exc. Vat)

BD 55.902

BD 55.902 Each (inc. VAT)

Eaton 3 Pole Surface Mount Isolator Switch - 40A Maximum Current, 15kW Power Rating, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Number of Poles

3

Maximum Current

40A

Mounting Type

Surface Mount

IP Rating

IP65

Power Rating

15kW

Country of Origin

United Kingdom