Eaton 100A Stud Mount Bolt Down Fuse Block, 600V

RS Stock No.: 852-7562Brand: EatonManufacturers Part No.: 1BS101
brand-logo
View all in Fuse Blocks

Technical Document

Specifications

Brand

Eaton

Fuse Type

Bolt Down

Number of Fuses

1

Current Rating

100A

Voltage Rating

600V

Mounting Style

Stud Mount

Body Material

Phenolic

Clip Material

Tin-Plated Aluminium

Holder Terminal Type

Screw

Operating Temperature Range

Maximum of +150 °C

Standards Met

Class 6225-01, CSA Certified, File 47235, File E14853, Guide IZLT2, UL Recognized

Product details

Cooper Bussmann Screw Mount Fuse Block

Professional range of surface mounted Cooper Bussmann fuse blocks.

Surface Mount
Thermoplastic

Screw Mounting

Stock information temporarily unavailable.

BD 102.152

BD 102.152 Each (Exc. Vat)

BD 112.367

BD 112.367 Each (inc. VAT)

Eaton 100A Stud Mount Bolt Down Fuse Block, 600V

BD 102.152

BD 102.152 Each (Exc. Vat)

BD 112.367

BD 112.367 Each (inc. VAT)

Eaton 100A Stud Mount Bolt Down Fuse Block, 600V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 102.152
10 - 24BD 97.460
25 - 49BD 93.159
50 - 99BD 90.508
100+BD 87.962

Technical Document

Specifications

Brand

Eaton

Fuse Type

Bolt Down

Number of Fuses

1

Current Rating

100A

Voltage Rating

600V

Mounting Style

Stud Mount

Body Material

Phenolic

Clip Material

Tin-Plated Aluminium

Holder Terminal Type

Screw

Operating Temperature Range

Maximum of +150 °C

Standards Met

Class 6225-01, CSA Certified, File 47235, File E14853, Guide IZLT2, UL Recognized

Product details

Cooper Bussmann Screw Mount Fuse Block

Professional range of surface mounted Cooper Bussmann fuse blocks.

Surface Mount
Thermoplastic

Screw Mounting