Technical Document
Specifications
Brand
EatonNumber of Poles
3
Maximum Current
63A
Mounting Type
Surface Mount
IP Rating
IP65
Power Rating
30kW
Country of Origin
United Kingdom
Stock information temporarily unavailable.
BD 64.290
BD 64.290 Each (Exc. Vat)
BD 70.719
BD 70.719 Each (inc. VAT)
Eaton 3 Pole Surface Mount Isolator Switch - 63A Maximum Current, 30kW Power Rating, IP65
1
BD 64.290
BD 64.290 Each (Exc. Vat)
BD 70.719
BD 70.719 Each (inc. VAT)
Eaton 3 Pole Surface Mount Isolator Switch - 63A Maximum Current, 30kW Power Rating, IP65
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonNumber of Poles
3
Maximum Current
63A
Mounting Type
Surface Mount
IP Rating
IP65
Power Rating
30kW
Country of Origin
United Kingdom