Eaton 3 pole + N Pole Surface Mount Isolator Switch - 100A Maximum Current, 55kW Power Rating, IP65

RS Stock No.: 266-4754Brand: EatonManufacturers Part No.: 207385 P3-100/I5/N
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

Eaton

Number of Poles

3 pole + N

Maximum Current

100A

Mounting Type

Surface Mount

IP Rating

IP65

Power Rating

55kW

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 118.112

BD 118.112 Each (Exc. Vat)

BD 129.923

BD 129.923 Each (inc. VAT)

Eaton 3 pole + N Pole Surface Mount Isolator Switch - 100A Maximum Current, 55kW Power Rating, IP65

BD 118.112

BD 118.112 Each (Exc. Vat)

BD 129.923

BD 129.923 Each (inc. VAT)

Eaton 3 pole + N Pole Surface Mount Isolator Switch - 100A Maximum Current, 55kW Power Rating, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Number of Poles

3 pole + N

Maximum Current

100A

Mounting Type

Surface Mount

IP Rating

IP65

Power Rating

55kW

Country of Origin

United Kingdom