Technical Document
Specifications
Brand
EatonAccessory Type
MCB Enclosure
For Use With
CI-K Series
Mounting Type
Surface Mount
Maximum Operating Temperature
+120°C
Dimensions
181 x 100 x 100 mm
Country of Origin
Germany
Product details
Eaton MCB Enclosure
An MCB enclosure made of glass-fibre reinforced polycarbonate with an IP65 degree of protection. It has a black (RAL 9005) base and light grey (RAL 7035) top. There are metric cable entry knockouts on the top and bottom of the enclosure and in the back plate there are 2 push-through cable entry diaphragms with protective caps to protect the push-through membrane. A control cable entry and an indicator light can be mounted in base knock-out M20/M25. The enclosure also has a transparent hinged cover to provide access to the front panel of the enclosed module.
BD 26.626
BD 26.626 Each (Exc. Vat)
BD 29.289
BD 29.289 Each (inc. VAT)
1
BD 26.626
BD 26.626 Each (Exc. Vat)
BD 29.289
BD 29.289 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonAccessory Type
MCB Enclosure
For Use With
CI-K Series
Mounting Type
Surface Mount
Maximum Operating Temperature
+120°C
Dimensions
181 x 100 x 100 mm
Country of Origin
Germany
Product details
Eaton MCB Enclosure
An MCB enclosure made of glass-fibre reinforced polycarbonate with an IP65 degree of protection. It has a black (RAL 9005) base and light grey (RAL 7035) top. There are metric cable entry knockouts on the top and bottom of the enclosure and in the back plate there are 2 push-through cable entry diaphragms with protective caps to protect the push-through membrane. A control cable entry and an indicator light can be mounted in base knock-out M20/M25. The enclosure also has a transparent hinged cover to provide access to the front panel of the enclosed module.