xEffect MCB, 3P, 100A Curve C, 400V AC, 60V DC, 20 kA Breaking Capacity

RS Stock No.: 252-934Brand: EatonManufacturers Part No.: 211806 AZ-3-C100
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

Eaton

Number of Poles

3

Current Rating

100A

Tripping Characteristics

Type C

Rated AC Voltage

400V

Rated DC Voltage

60V

Breaking Capacity at Maximum Voltage Rating

20 kA

Range

xEffect

Country of Origin

Serbia

Stock information temporarily unavailable.

BD 219.016

BD 219.016 Each (Exc. Vat)

BD 240.918

BD 240.918 Each (inc. VAT)

xEffect MCB, 3P, 100A Curve C, 400V AC, 60V DC, 20 kA Breaking Capacity

BD 219.016

BD 219.016 Each (Exc. Vat)

BD 240.918

BD 240.918 Each (inc. VAT)

xEffect MCB, 3P, 100A Curve C, 400V AC, 60V DC, 20 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Number of Poles

3

Current Rating

100A

Tripping Characteristics

Type C

Rated AC Voltage

400V

Rated DC Voltage

60V

Breaking Capacity at Maximum Voltage Rating

20 kA

Range

xEffect

Country of Origin

Serbia