Technical Document
Specifications
Brand
EatonAccessory Type
Auxiliary Contact
For Use With
2(-4), 3(-4), 3(-4)N(S)1(-4), 4(-4), 4(-4)PN1(-4), NZM1(-4)
Series
M22
Country of Origin
Germany
You may be interested in
Eaton M22 Series Contact Block for Use with N(S)1(-4) Series, NZM1(-4) Series, PN1(-4) Series, 500V, 1NCBrand: Eaton
BD 3.769Each (Exc. Vat)
Stock information temporarily unavailable.
BD 55.880
BD 2.794 Each (In a Pack of 20) (Exc. Vat)
BD 61.468
BD 3.073 Each (In a Pack of 20) (inc. VAT)
Eaton Contact Block for 2(-4), 3(-4), 3(-4)N(S)1(-4), 4(-4), 4(-4)PN1(-4), NZM1(-4)
20
BD 55.880
BD 2.794 Each (In a Pack of 20) (Exc. Vat)
BD 61.468
BD 3.073 Each (In a Pack of 20) (inc. VAT)
Eaton Contact Block for 2(-4), 3(-4), 3(-4)N(S)1(-4), 4(-4), 4(-4)PN1(-4), NZM1(-4)
Stock information temporarily unavailable.
20
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Eaton M22 Series Contact Block for Use with N(S)1(-4) Series, NZM1(-4) Series, PN1(-4) Series, 500V, 1NCBrand: Eaton
BD 3.769Each (Exc. Vat)
Technical Document
Specifications
Brand
EatonAccessory Type
Auxiliary Contact
For Use With
2(-4), 3(-4), 3(-4)N(S)1(-4), 4(-4), 4(-4)PN1(-4), NZM1(-4)
Series
M22
Country of Origin
Germany
You may be interested in
Eaton M22 Series Contact Block for Use with N(S)1(-4) Series, NZM1(-4) Series, PN1(-4) Series, 500V, 1NCBrand: Eaton
BD 3.769Each (Exc. Vat)