Eaton RMQ Titan M22 Series Contact Block for Use with RMQ Titan Series, 500V, 1 NC

RS Stock No.: 399-3602Brand: EatonManufacturers Part No.: 216387 M22-CKC01Distrelec Article No.: 30410364
brand-logo

Technical Document

Specifications

Brand

Eaton

Block Type

Contact Block

Voltage Rating

500V

Series

RMQ Titan M22

Contact Configuration

1 NC

Terminal Type

Cage Clamp

Body/Fixing Collar Included

No

Current Rating

6A

For Use With

RMQ Titan Series

Distrelec Product Id

30410364

Country of Origin

Germany

Product details

Eaton Contact Block - M22 Series

Introducing the M22 range of contact blocks by Eaton. The M22 range of products consists of high quality, high performing and durable contact blocks that are a necessary part of a user's day to day operations. A contact block provides consistency to operations, machinery and overall performance. Eaton's contact blocks have been created and designed to be used for a multitude of different applications such as push buttons and signal controllers. Some examples of where they may commonly be found functioning are within the service sectors and energy distribution panels.

You may be interested in
Stock information temporarily unavailable.

BD 3.976

BD 3.976 Each (Exc. Vat)

BD 4.374

BD 4.374 Each (inc. VAT)

Eaton RMQ Titan M22 Series Contact Block for Use with RMQ Titan Series, 500V, 1 NC

BD 3.976

BD 3.976 Each (Exc. Vat)

BD 4.374

BD 4.374 Each (inc. VAT)

Eaton RMQ Titan M22 Series Contact Block for Use with RMQ Titan Series, 500V, 1 NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Eaton

Block Type

Contact Block

Voltage Rating

500V

Series

RMQ Titan M22

Contact Configuration

1 NC

Terminal Type

Cage Clamp

Body/Fixing Collar Included

No

Current Rating

6A

For Use With

RMQ Titan Series

Distrelec Product Id

30410364

Country of Origin

Germany

Product details

Eaton Contact Block - M22 Series

Introducing the M22 range of contact blocks by Eaton. The M22 range of products consists of high quality, high performing and durable contact blocks that are a necessary part of a user's day to day operations. A contact block provides consistency to operations, machinery and overall performance. Eaton's contact blocks have been created and designed to be used for a multitude of different applications such as push buttons and signal controllers. Some examples of where they may commonly be found functioning are within the service sectors and energy distribution panels.

You may be interested in