Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton M22 Series Contact Block, 500V, 1NO

RS Stock No.: 810-3772Brand: EatonManufacturers Part No.: 216504 M22-AK10Distrelec Article No.: 30410373
brand-logo

Technical Document

Specifications

Brand

Eaton

Block Type

Contact Block

Voltage Rating

500V

Series

M22

Contact Configuration

1NO

Terminal Type

Screw

Body/Fixing Collar Included

Yes

Current Rating

4A

Distrelec Product Id

30410373

Country of Origin

Germany

Product details

Eaton Contact Block with Fixing Collar - M22 Series

Introducing the M22 range of contact blocks by Eaton. The M22 range of products consists of high quality, high performing and durable contact blocks that are a necessary part of a user's day to day operations in any automation and control environment. A contact block provides consistency to operations, machinery and overall performance. Eaton's contact blocks have been created and designed to be used for a multitude of different applications such as push buttons, pilot lights and signal controllers. Some examples of where they may commonly be found functioning are within the service sectors and energy distribution panels. These 22mm Titan range contact blocks from Eaton include the fixing collar which allows for quick assembly of panel mount indicators and control components.

• Screw Terminals
• Front fixing
• Mechanical lifespan > 5,000,000 operations
• IP20 degree of ingress protection
• Operating temperature of -25°C to +70°C

You may be interested in
Eaton M22 Series Contact Block, 500V, 1 NO
BD 4.290Each (In a Pack of 5) (Exc. Vat)
Cooper Bussmann 125mA Cartridge Fuse, 10 x 38mm
BD 35.244Each (In a Pack of 15) (Exc. Vat)
Stock information temporarily unavailable.

BD 4.640

BD 4.640 Each (Exc. Vat)

BD 5.104

BD 5.104 Each (inc. VAT)

Eaton M22 Series Contact Block, 500V, 1NO

BD 4.640

BD 4.640 Each (Exc. Vat)

BD 5.104

BD 5.104 Each (inc. VAT)

Eaton M22 Series Contact Block, 500V, 1NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Eaton M22 Series Contact Block, 500V, 1 NO
BD 4.290Each (In a Pack of 5) (Exc. Vat)
Cooper Bussmann 125mA Cartridge Fuse, 10 x 38mm
BD 35.244Each (In a Pack of 15) (Exc. Vat)

Technical Document

Specifications

Brand

Eaton

Block Type

Contact Block

Voltage Rating

500V

Series

M22

Contact Configuration

1NO

Terminal Type

Screw

Body/Fixing Collar Included

Yes

Current Rating

4A

Distrelec Product Id

30410373

Country of Origin

Germany

Product details

Eaton Contact Block with Fixing Collar - M22 Series

Introducing the M22 range of contact blocks by Eaton. The M22 range of products consists of high quality, high performing and durable contact blocks that are a necessary part of a user's day to day operations in any automation and control environment. A contact block provides consistency to operations, machinery and overall performance. Eaton's contact blocks have been created and designed to be used for a multitude of different applications such as push buttons, pilot lights and signal controllers. Some examples of where they may commonly be found functioning are within the service sectors and energy distribution panels. These 22mm Titan range contact blocks from Eaton include the fixing collar which allows for quick assembly of panel mount indicators and control components.

• Screw Terminals
• Front fixing
• Mechanical lifespan > 5,000,000 operations
• IP20 degree of ingress protection
• Operating temperature of -25°C to +70°C

You may be interested in
Eaton M22 Series Contact Block, 500V, 1 NO
BD 4.290Each (In a Pack of 5) (Exc. Vat)
Cooper Bussmann 125mA Cartridge Fuse, 10 x 38mm
BD 35.244Each (In a Pack of 15) (Exc. Vat)